Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D476X0025D2TE3
Order Code3805248
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
500+ | RM3.280 |
2500+ | RM3.060 |
5000+ | RM2.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM1,640.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X0025D2TE3
Order Code3805248
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance47µF
Capacitor Case / Package2917 [7343 Metric]
Failure Rate-
Ripple Current460mA
Product Width4.3mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Failure Rate
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
460mA
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D476X0025D2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425