Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC233814103
Order Code2903510
Product RangeMKP338 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM7.260 |
50+ | RM4.770 |
100+ | RM3.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233814103
Order Code2903510
Product RangeMKP338 1 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X440VAC
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Min-55°C
Product RangeMKP338 1 Series
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Range
MKP338 1 Series
Capacitance
0.01µF
Suppression Class
X1
Voltage Rating X
440VAC
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00133