Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMB02070X5109GB200
Order Code4165171
Product RangeCMB Series
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2000+ | RM1.040 |
| 10000+ | RM0.926 |
| 20000+ | RM0.908 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X5109GB200
Order Code4165171
Product RangeCMB Series
Technical Datasheet
Resistance51ohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
51ohm
Voltage Rating
500V
Power Rating
1W
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001