Print Page
Image is for illustrative purposes only. Please refer to product description.
36,530 In Stock
Need more?
36530 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.484 |
10+ | RM0.103 |
100+ | RM0.073 |
500+ | RM0.059 |
1000+ | RM0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000Z0ECC.
Order Code4172635
Technical Datasheet
Power Rating125mW
Product Length2mm
Product Height0.5mm
Operating Temperature Min-55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
125mW
Product Height
0.5mm
SVHC
No SVHC (21-Jan-2025)
Product Length
2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112