Print Page
Image is for illustrative purposes only. Please refer to product description.
18,139 In Stock
Need more?
251 Delivery in 1-2 Business Days(SG stock)
17888 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM0.580 |
10+ | RM0.223 |
100+ | RM0.146 |
500+ | RM0.101 |
1000+ | RM0.090 |
2000+ | RM0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000ZSTB.
Order Code1853265
Technical Datasheet
Resistor Case / Package0
Resistor Technology0
Power Rating0
Current Rating0
Resistor Mounting0
Product Range0
Product Length0
Product Width0
Product Height0
Operating Temperature Min0
Operating Temperature Max0
SVHCLead
Alternatives for CRCW06030000ZSTB.
2 Products Found
Technical Specifications
Resistor Case / Package
0
Power Rating
0
Resistor Mounting
0
Product Length
0
Product Height
0
Operating Temperature Max
0
Resistor Technology
0
Current Rating
0
Product Range
0
Product Width
0
Operating Temperature Min
0
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045