Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB2R2L
Order Code1278166
Product RangeIHSM-4825 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB2R2L
Order Code1278166
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeIHSM-4825 Series
DC Resistance Max0.029ohm
Inductance Tolerance 15%
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductance Tolerance
15%
Product Width
6.35mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
2.9A
DC Resistance Max
0.029ohm
Product Length
13.72mm
Product Height
5.72mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907