Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219652224E3
Order Code4723876
Product Range196 DLC Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
10+ | RM21.320 |
100+ | RM12.000 |
500+ | RM10.850 |
2500+ | RM10.270 |
4000+ | RM9.760 |
8000+ | RM9.320 |
Price for:Each
Minimum: 10
Multiple: 10
RM213.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219652224E3
Order Code4723876
Product Range196 DLC Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR-
Product Diameter11.5mm
Product Length-
Product Width-
Product Height13mm
Product Range196 DLC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
-
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
196 DLC Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00149