Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNOMCT16031001AT1
Order Code4172356
Product RangeNOMC Series
Technical Datasheet
172 In Stock
Need more?
172 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM31.810 |
2+ | RM28.970 |
3+ | RM26.130 |
5+ | RM23.290 |
10+ | RM20.450 |
20+ | RM20.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM31.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNOMCT16031001AT1
Order Code4172356
Product RangeNOMC Series
Technical Datasheet
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Power Rating per Resistor100mW
Resistor TypeNetwork
Resistor TechnologyThin Film
Terminal Pitch1.27mm
Product Width3.91mm
Product RangeNOMC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Resistor Type
Network
Terminal Pitch
1.27mm
Product Range
NOMC Series
Operating Temperature Max
125°C
Resistor Case / Package
SOIC
Power Rating per Resistor
100mW
Resistor Technology
Thin Film
Product Width
3.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513