Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N02N6801JE
Order Code2913527
Product RangeNTHS Series
Technical Datasheet
722 In Stock
Need more?
722 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM39.350 |
10+ | RM34.430 |
100+ | RM28.530 |
500+ | RM25.580 |
1000+ | RM23.610 |
2000+ | RM22.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM39.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N02N6801JE
Order Code2913527
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Product RangeNTHS Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Chip
Product Range
NTHS Series
NTC Mounting
Surface Mount
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536