Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y1502WNTA.
Order Code3883986
Product RangePEP Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM44.370 |
2+ | RM42.270 |
3+ | RM40.160 |
5+ | RM38.060 |
10+ | RM35.950 |
20+ | RM35.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM44.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y1502WNTA.
Order Code3883986
Product RangePEP Series
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Product Length1.02mm
Product Width0.5mm
Qualification-
Technical Specifications
Resistor Technology
Thin Film
Product Range
PEP Series
Product Width
0.5mm
Resistor Type
Precision
Product Length
1.02mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001