Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y1000BNTA.
Order Code3883990
Product RangePEP Series
Technical Datasheet
100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM38.040 |
2+ | RM35.320 |
3+ | RM32.600 |
5+ | RM29.880 |
10+ | RM27.160 |
20+ | RM26.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM38.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y1000BNTA.
Order Code3883990
Product RangePEP Series
Technical Datasheet
Power Rating320mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypePrecision
Product RangePEP Series
Voltage Rating75V
Technical Specifications
Power Rating
320mW
Resistor Type
Precision
Voltage Rating
75V
Resistor Case / Package
0603 [1608 Metric]
Product Range
PEP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536