Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y1502WNTA.
Order Code3883998
Product RangePEP Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM36.580 |
5+ | RM32.480 |
10+ | RM28.370 |
20+ | RM27.560 |
40+ | RM26.740 |
100+ | RM25.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM36.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y1502WNTA.
Order Code3883998
Product RangePEP Series
Technical Datasheet
Power Rating320mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Power Rating
320mW
Resistor Technology
Thin Film
Product Range
PEP Series
Operating Temperature Min
-55°C
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Product Width
0.85mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536