Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y1002BGTA.
Order Code3884002
Product RangePEP Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM39.540 |
2+ | RM37.430 |
3+ | RM35.310 |
5+ | RM33.200 |
10+ | RM31.080 |
20+ | RM30.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM39.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y1002BGTA.
Order Code3884002
Product RangePEP Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Product Length2.01mm
Product Width1.25mm
Qualification-
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Product Length
2.01mm
Qualification
-
Resistor Technology
Thin Film
Product Range
PEP Series
Product Width
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536