Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1001WNTA.
Order Code3884012
Product RangePEP Series
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM74.100 |
2+ | RM59.520 |
3+ | RM52.690 |
5+ | RM51.550 |
10+ | RM48.670 |
20+ | RM46.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM74.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1001WNTA.
Order Code3884012
Product RangePEP Series
Technical Datasheet
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Technical Specifications
Power Rating
660mW
Resistor Technology
Thin Film
Product Range
PEP Series
Product Length
3.2mm
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Voltage Rating
200V
Product Width
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001