Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1003WNTA.
Order Code3884014
Product RangePEP Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM74.100 |
2+ | RM59.520 |
3+ | RM52.690 |
5+ | RM51.550 |
10+ | RM48.670 |
20+ | RM46.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM74.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1003WNTA.
Order Code3884014
Product RangePEP Series
Technical Datasheet
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Product RangePEP Series
Voltage Rating200V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Rating
660mW
Resistor Technology
Thin Film
Voltage Rating
200V
Resistor Case / Package
1206 [3216 Metric]
Product Range
PEP Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001