Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRTO020F220R0JTE3
Order Code1871592
Product RangeRTO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTO020F220R0JTE3
Order Code1871592
Product RangeRTO Series
Technical Datasheet
Resistance220ohm
Product RangeRTO Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
220ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RTO Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939