Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for SFH6316T..
1 Product Found
Product Overview
The SFH6316T is a 1-channel 8-pin high speed Transistor Output Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector and a high speed transistor. The photodetector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL and CMOS. It is suitable for line receivers, logic ground isolation, analogue signal ground isolation and replace pulse transformers.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 3V Reverse voltage
- 1A Surge forward current
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
19%
Product Range
-
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
Collector Emitter Voltage V(br)ceo
25V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597