Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The SFH6705 is a 1-channel 8-pin High Speed Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector. The detector incorporates a Schmitt-Trigger stage for improved noise immunity. Using the enable input, the output can switched to the high ohmic state, which is necessary for data bus applications. A Faraday shield provides a common-mode transient immunity of 1000V/μ at VCM=50V. With standard lead bending, creepage distance and clearance of ≥7mm. It is suitable for replace pulse transformers, routine logic interfacing, high speed line receiver and microprocessor system interfaces.
- Internal shield for very high common mode transient immunity
- Open collector output
- TTL, LSTTL and CMOS compatible
- 3V Reverse voltage
- 1A Surge forward current
Applications
Industrial, Signal Processing, Computers & Computer Peripherals
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001