Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFR25H0001003FR500
Order Code4171235
Product RangeSFR25H Series
Technical Datasheet
4,755 In Stock
Need more?
4755 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.726 |
10+ | RM0.470 |
100+ | RM0.310 |
500+ | RM0.238 |
1000+ | RM0.209 |
2000+ | RM0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR25H0001003FR500
Order Code4171235
Product RangeSFR25H Series
Technical Datasheet
Product RangeSFR25H Series
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Operating Temperature Min-55°C
Technical Specifications
Product Range
SFR25H Series
Voltage Rating
350V
Operating Temperature Min
-55°C
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608