Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1029X-T1-E3
Order Code1470092RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id500mA
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)1.4ohm
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max2.5V
No. of Pins6Pins
Power Dissipation Pd250mW
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI1029X-T1-E3
1 Product Found
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
500mA
On Resistance Rds(on)
1.4ohm
Continuous Drain Current Id P Channel
500mA
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
250mW
Power Dissipation P Channel
250mW
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
500mA
Transistor Mounting
Surface Mount
Transistor Case Style
SC-89
No. of Pins
6Pins
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001