Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLMT3100-GS08
Order Code1045493
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMT3100-GS08
Order Code1045493
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage2.2V
Wavelength Typ635nm
Luminous Intensity2.5mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
2.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
635nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002