Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW02015K00BEED.
Order Code3388782
Product RangeTNPW e3 Series
Technical Datasheet
3,469 In Stock
Need more?
3469 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.774 |
10+ | RM0.643 |
100+ | RM0.537 |
500+ | RM0.470 |
1000+ | RM0.432 |
2000+ | RM0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW02015K00BEED.
Order Code3388782
Product RangeTNPW e3 Series
Technical Datasheet
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Product Length0.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Sulfur Resistant
Product Length
0.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001