Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K00BEEN-DEL
Order Code1872033
Product RangeTNPW e3 Series
Technical Datasheet
1,222 In Stock
Need more?
1222 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM3.230 |
50+ | RM2.340 |
100+ | RM2.220 |
250+ | RM1.960 |
500+ | RM1.690 |
1000+ | RM1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08052K00BEEN-DEL
Order Code1872033
Product RangeTNPW e3 Series
Technical Datasheet
Resistance2kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
2kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW08052K00BEEN-DEL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058