Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMF31Q2T1-GS08
Order Code1328327
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMF31Q2T1-GS08
Order Code1328327
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ611nm
Luminous Intensity355mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q101
Product Overview
The VLMF31Q2T1-GS08 is a high intensity SMD LED designed to meet the increasing demand for AlInGaP on GaAs technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is suitable for indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- Exceptional brightness
- Compatible with automatic placement equipment
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Low power consumption
- Preconditioning according to JEDEC® level 2a
- 5V Reverse voltage
- 80mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Industrial
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
355mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
611nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003