Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30WQ03FNTRPBF
Order Code1298445
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3.5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Forward Surge Current535A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-30
Qualification-
Alternatives for VS-30WQ03FNTRPBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
VS-30
Average Forward Current
3.5A
Diode Case Style
TO-252 (DPAK)
Forward Surge Current
535A
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003