Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-31DQ09
Order Code3939972
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current3.3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current210A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
Alternatives for VS-31DQ09
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
210A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3.3A
Diode Case Style
DO-201AD
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112