Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-3C04ED07T-M3/I
Order Code4486767
Product RangeeSMP Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.020 |
10+ | RM6.070 |
100+ | RM5.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3C04ED07T-M3/I
Order Code4486767
Product RangeeSMP Series
Technical Datasheet
Product RangeeSMP Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current4A
Total Capacitive Charge12nC
Diode Case StyleSMPD
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
eSMP Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
12nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
SMPD
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052