Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM22.780 |
10+ | RM17.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM22.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3C12ET07S2L-M3
Order Code4486786
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge34nC
Diode Case StyleTO-263AB (D2PAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-263AB (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002