Print Page
Image is for illustrative purposes only. Please refer to product description.
1,177 In Stock
Need more?
1177 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM3.530 |
10+ | RM2.650 |
100+ | RM1.970 |
500+ | RM1.710 |
1000+ | RM1.570 |
2000+ | RM1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0150FEA.
Order Code2493713
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Product Length
3.2mm
Product Height
0.635mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for WSLP1206R0150FEA.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031