31 Product Results Found for "NORITAKE ITRON"
Find a huge range of Vacuum Fluorescent Displays - VFD at element14 Malaysia. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM711.200 5+ RM683.790 10+ RM656.380 | Min: 1 / Mult: 1 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM882.450 5+ RM843.240 10+ RM826.380 | Min: 1 / Mult: 1 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM495.500 5+ RM454.330 10+ RM430.310 | Min: 1 / Mult: 1 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM647.660 5+ RM596.400 10+ RM545.100 50+ RM543.020 | Min: 1 / Mult: 1 | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.5V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM469.950 5+ RM434.680 10+ RM399.400 50+ RM395.680 | Min: 1 / Mult: 1 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | - | |||||
1216665 | Each | 1+ RM644.110 5+ RM593.130 10+ RM542.120 50+ RM540.050 | Min: 1 / Mult: 1 | 100 x 14 | 12.9mm x 78.65mm | Dot Matrix | 4.75V | 5.25V | 260mA | -40°C | 85°C | Parallel, Serial | - | ||||
Each | 1+ RM446.430 5+ RM411.090 10+ RM375.740 50+ RM374.290 | Min: 1 / Mult: 1 | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM922.230 5+ RM873.530 10+ RM824.820 | Min: 1 / Mult: 1 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM1,181.390 5+ RM1,118.080 10+ RM1,107.630 | Min: 1 / Mult: 1 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM1,375.550 5+ RM1,316.860 10+ RM1,258.170 | Min: 1 / Mult: 1 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM844.250 5+ RM806.740 10+ RM790.610 | Min: 1 / Mult: 1 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | - | |||||
Each | 1+ RM652.040 5+ RM603.100 10+ RM554.150 50+ RM543.080 | Min: 1 / Mult: 1 | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM897.030 5+ RM857.170 10+ RM840.030 | Min: 1 / Mult: 1 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM750.970 5+ RM700.310 10+ RM667.140 | Min: 1 / Mult: 1 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM736.690 5+ RM687.000 10+ RM641.630 | Min: 1 / Mult: 1 | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS-232, SPI | - | |||||
Each | 1+ RM2,200.650 | Min: 1 / Mult: 1 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM528.900 5+ RM487.040 10+ RM445.150 50+ RM443.450 | Min: 1 / Mult: 1 | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM793.550 5+ RM732.060 10+ RM680.190 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM388.420 5+ RM357.670 10+ RM326.910 50+ RM325.660 | Min: 1 / Mult: 1 | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | - | |||||
Each | 1+ RM893.810 5+ RM854.100 10+ RM837.020 | Min: 1 / Mult: 1 | 256 x 64 | 28.65mm x 115.05mm | Dot Graphic | 4.75V | 5.25V | - | -20°C | 70°C | Parallel, RS-232 | - | |||||
882987 | NORITAKE ITRON | Each | 1+ RM388.660 5+ RM357.890 10+ RM327.110 50+ RM325.850 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 330mA | -20°C | 70°C | Parallel | TUK SGACK902S Keystone Coupler | |||
NORITAKE ITRON | Each | 1+ RM380.750 5+ RM350.610 10+ RM320.460 50+ RM319.230 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | ||||
265512 | NORITAKE ITRON | Each | 1+ RM393.580 5+ RM362.430 10+ RM331.250 50+ RM329.980 | Min: 1 / Mult: 1 | 1 x 20 | 5mm x 93.55mm | Dot Matrix | 4.75V | 5.25V | 200mA | -10°C | 65°C | Parallel, Serial | TUK SGACK902S Keystone Coupler | |||
NORITAKE ITRON | Each | 1+ RM302.610 5+ RM278.660 10+ RM254.700 50+ RM253.720 | Min: 1 / Mult: 1 | 1 x 16 | 15mm x 174mm | 14 Segment | 4.75V | 5.25V | 600mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler | ||||
NORITAKE ITRON | Each | 1+ RM217.510 5+ RM200.290 10+ RM183.070 50+ RM182.350 | Min: 1 / Mult: 1 | 1 x 16 | 10mm x 138.4mm | 14 Segment | 4.75V | 5.25V | 300mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler |