Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No880-901
Order Code4244559
Product Range880 Series
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM23.840 |
10+ | RM17.120 |
25+ | RM15.090 |
50+ | RM13.830 |
100+ | RM12.780 |
250+ | RM11.710 |
500+ | RM11.090 |
1000+ | RM10.600 |
5000+ | RM9.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
880 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006473