Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABP
Order Code1651792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABP
Order Code1651792
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance76°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 637-10ABP
3 Products Found
Product Overview
The 637-10ABP is a 25.4 x 34.9 x 12.7mm high-efficiency Heat Sink made of aluminium with black anodized finish. This board level heat sink features wave-solderable pins on 1-inch centre for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied must be minimized.
Applications
Industrial
Technical Specifications
Thermal Resistance
76°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01091