You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WR06X4870FTL

SMD Chip Resistor, 487 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

WALSIN WR06X4870FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR06X4870FTL
Order Code:
2669553
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
WR06X4870FTL   Datasheet
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
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0603 case size
  • Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 75V and rated power is 100mW
  • Jumpers are also available
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2670828 Check stock
Re-reel (minimum 500/reel):2670828RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/2/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM0.006

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price Your Price
 
 
5000+ RM0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ RM0.005
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
5000 (Cut Tape 2670828) x 0.007 = RM35.00
Total Price: RM35.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2670828RL) x 0.007 = RM35.00
Total Price: RM35.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2669553) x 0.006 = RM30.00
Total Price: RM30.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670828
2670828RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.