Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136-600
Order Code1081316
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Product Range-
MSL-
Product Overview
The BT136-600 from NXP is a planar passivated four quadrant triac in a 3 pin SOT78 plastic package intended for use in general purpose bidirectional switching and phase control applications.
- High blocking voltage capability
- Less sensitive gate for improved noise immunity
- Planar passivated for voltage ruggedness and reliability
- Maximum gate trigger voltage of 1V
- Maximum holding current is 15mA
- RMS onstate current is 4A
- Maximum junction temperature of 125°C
- Peak gate power of 5W
- Non repetitive peak on-state current of 25A
- Repetitive peak off state voltage of 600V
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
Operating Temperature Max
125°C
MSL
-
On State RMS Current
4A
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236