Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-500C
Order Code1510729
Technical Datasheet
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max20mA
Gate Trigger Voltage Max600mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The BT151-500C is a 3-pin planar-passivated Thyristor for use in applications requiring good bi-directional blocking voltage capability and high thermal cycling performance.
- 0.5W Average gate power
Applications
Motor Drive & Control, Industrial, HVAC
Technical Specifications
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
-
Average On State Current
7.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
600mV
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195