Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600D
Order Code1081315
Technical Datasheet
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current10A
Holding Current Max10mA
No. of Pins4Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
Product Overview
The BT134W-600D from NXp is a surface mountable planar passivated very sensitive gate four quadrant triac in 4 pin SOT223 plastic package. This very sensitive gate "series D" triac is intended for interfacing with low power drivers including microcontrollers. Typical applications of triac are general purpose switching and phase control.
- Direct interfacing to logic level ICs
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Maximum gate trigger voltage of 1V
- Maximum holding current is 10mA
- RMS onstate current is 1A
- Maximum junction temperature of 125°C
- Peak gate power of 5W
- Non repetitive peak on-state current of 10A
- Repetitive peak off state voltage of 600V
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
On State RMS Current
1A
Gate Trigger Voltage Max
1.5V
Holding Current Max
10mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
10A
No. of Pins
4Pins
Peak On State Voltage
1.5V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012