Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT148W-600R
Order Code1510728
Technical Datasheet
Average On State Current600mA
On State RMS Current1A
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current10A
Holding Current Max6mA
Gate Trigger Voltage Max400mV
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
Alternatives for BT148W-600R
1 Product Found
Product Overview
The BT148W-600R is a sensitive gate Silicon Controlled Rectifier (SCR) intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Planar passivated for voltage ruggedness and reliability
- Direct triggering from low power drivers and logic ICs
Applications
Industrial, Automation & Process Control, Portable Devices, Power Management
Technical Specifications
Average On State Current
600mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
10A
Gate Trigger Voltage Max
400mV
Thyristor Mounting
Surface Mount
On State RMS Current
1A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002051