Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152-600R
Order Code1081328
Technical Datasheet
Peak Repetitive Off State Voltage650V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BT152-600R from NXP is a through hole glass passivated thyristor in TO-220AB package. This device comes in a plastic envelope intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance.
- Average on state current of 13A
- Repetitive peak off state voltage of 650V
- Non repetitive peak on state current of 200A
- Maximum gate trigger current of 32mA
- Maximum gate trigger voltage of 1.5V
- Maximum holding current is 60mA
- On-state RMS current of 20A
Applications
Motor Drive & Control, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Peak Repetitive Off State Voltage
650V
Average On State Current
13A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002