Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA140-800
Order Code1081333
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current190A
Holding Current Max60mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BTA140-800 is a 3-pin planar passivated 4-quadrant Triac, intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. High noise immunity. Planar passivated for voltage ruggedness and reliability.
- High blocking voltage capability
- Triggering in all four quadrants
Applications
Motor Drive & Control, Industrial, Lighting, HVAC, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
190A
No. of Pins
-
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
On State RMS Current
25A
Gate Trigger Voltage Max
1.5V
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002