Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYT79-500,127
Order Code1081350
Product RangeBYT79
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYT79-500,127
Order Code1081350
Product RangeBYT79
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current14A
Diode ConfigurationSingle
Forward Voltage Max1.38V
Reverse Recovery Time60ns
Forward Surge Current130A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYT79
Qualification-
Product Overview
The BYT79-500 is an Ultrafast Epitaxial Rectifier Diode features fast switching, high thermal cycling performance and low thermal resistance. The ultrafast rectifier is designed to have a very low forward voltage intended for use as output rectifiers in high frequency switched mode power supplies. The ultrafast rectifiers have a very soft recovery which helps to minimize the Electromagnetic Interference (EMI).
- Soft recovery characteristic
- Bring high power efficiency
- Ultrafast switching frequency
- 2k/W Junction to mounting base thermal resistance
- 2.5V Forward recovery voltage
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
14A
Forward Voltage Max
1.38V
Forward Surge Current
130A
Diode Case Style
TO-220AC
Product Range
BYT79
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002765