Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No019326 SAK6N
Order Code1131697
Also Known AsSAK 6N, 0193260000
Technical Datasheet
No Longer Manufactured
Product Information
Alternatives for 019326 SAK6N
1 Product Found
Product Overview
The 019326 SAK6N is a 8mm 2-position 1-level DIN rail Terminal Block with buff polyamide 6.6, yellow chromate over zinc-plated clamps, steel contact and tin-plated steel current links. This terminal is designed so that all kinds of conductor, single, solid or fine stranded can be connected without special preparation. Screw wire connection method, 6mm² cross-section and 22 to 8AWG wire size.
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
550V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
36A
No. of Levels
1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014