Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWES51D
Order Code4393387
Also Known AsGTIN UPC EAN: 09337103339661
Technical Datasheet
No Longer Manufactured
Alternatives for WES51D
2 Products Found
Product Overview
The WES51D is an economical soldering station designed to meet the demands of continuous production soldering, rework and repair of through hole and SMT boards, ground planes and multi-layer boards.
- Microprocessor controlled with digital LED display
- Allows you to read temperature setting and actual tip temperature
- Designed for continuous production soldering
- Can switch between °F and °C
- Slim, comfortable pencil, with ETA tip, reduces operator fatigue
- Tip temperature offset capability
- User has capability of resetting station temperature readings
- Iron is fitted with a non-burnable silicon rubber cord for safety
- UL and cUL listed, ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Digital soldering station; power unit, soldering pencil, stand, sponge
Technical Specifications
Supply Voltage VAC
230V
Output Power
50W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
WES51PU Power Unit, PES51 Solder Pencil, PH50 Stand, ETA Tip
Plug Type
UK Type G
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0