Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM8,661.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,661.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2002 AU
Order Code1908361
Technical Datasheet
Kit ContentsWR2 Power Unit, Solder Iron, Safety Rest w/ Stop & Go Function, Desolder Iron, Nozzle & Safety Rest
Product Range-
Plug Type-
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: T0053377699, WP 80 Soldering iron 80 W fitted with LTB soldering tip: T005 29 180 99, DSX 80 desoldering iron 80 W / 24 V fitted with DSX 113HM desoldering nozzle: T005 13 190 99
Technical Specifications
Kit Contents
WR2 Power Unit, Solder Iron, Safety Rest w/ Stop & Go Function, Desolder Iron, Nozzle & Safety Rest
Plug Type
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9