Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55C-48K7DI
Order Code9499288
Product RangeRC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55C-48K7DI
Order Code9499288
Product RangeRC Series
Technical Datasheet
Resistance48.7kohm
Product RangeRC Series
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RC55C-48K7DI
1 Product Found
Technical Specifications
Resistance
48.7kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RC Series
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024