Product Information
Product Overview
One Kraftform handle with quick-release chuck and 9 bits. There is no screwdriver set that is more compact. ESD-safe: Secure protection of components against electrostatic energy and associated damage due to a electrical surface resistance of between 10^6 and 10^9 Ohm. The bits are tough-absorbing for hard materials e.g. sheet steel or metal. The bit holder is suitable for manual and power tool applications. With quick-release chuck for rapid bit exchanges. The multi-component handle ensures with its hard materials rapid hand repositioning without any danger of the skin sticking to the handle. The soft zones ensure high torque transmission.
- There is no screwdriver set that is more compact
- ESD-safe
- With 9 tough-absorbing bits for hard materials
- Rapidaptor suitable for manual and power tool applications
- Comes in a robust plastic case
Technical Specifications
1/4", 3mm Slot, PH0, PH1 Phillips, TX5, TX6, TX7, TX8, TX9, TX10 Torx
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate