Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744240501
Order Code4728747
Product RangeWE-CMDC Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM17.150 |
10+ | RM15.740 |
50+ | RM14.900 |
100+ | RM14.110 |
200+ | RM13.060 |
500+ | RM11.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM17.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744240501
Order Code4728747
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating10A
Inductance6.3µH
Product RangeWE-CMDC Series
Impedance500ohm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
10A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
13mm
Qualification
AEC-Q200
Inductance
6.3µH
Impedance
500ohm
Product Length
15mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362