Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377022
Order Code4645563
Product RangeWE-MAPI Series
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM11.900 |
10+ | RM10.060 |
50+ | RM7.820 |
100+ | RM7.070 |
200+ | RM6.930 |
450+ | RM6.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377022
Order Code4645563
Product RangeWE-MAPI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)12.4A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0119ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0119ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
12.4A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044