Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450033
Order Code4728827
Product RangeWE-XHMI Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM8.290 |
50+ | RM7.560 |
100+ | RM6.970 |
250+ | RM6.550 |
500+ | RM6.140 |
1500+ | RM5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450033
Order Code4728827
Product RangeWE-XHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)42.5A
Inductor ConstructionShielded
Saturation Current (Isat)33.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.002ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
42.5A
Saturation Current (Isat)
33.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115