Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605100
Order Code4728811
Product RangeWE-XHMI Series
Technical Datasheet
296 In Stock
Need more?
296 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM16.020 |
10+ | RM14.620 |
25+ | RM13.460 |
50+ | RM12.660 |
100+ | RM11.860 |
300+ | RM10.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605100
Order Code4728811
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)17.2A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max9700µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
9700µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
17.2A
Saturation Current (Isat)
21A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904