Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111020
Order Code3551769
Product RangeWE-RCIT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111020
Order Code3551769
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)7A
Saturation Current (Isat)18A
DC Resistance Max0.0065ohm
Inductance Tolerance± 25%
SVHCTo Be Advised
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
18A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
7A
DC Resistance Max
0.0065ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001613